Part Details for 191600024 by Molex
Overview of 191600024 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 191600024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL 19160-0024
|
Avnet Americas | Splice Terminal 8AWG 27.7mm 14.2mm Tin Box - Bulk (Alt: MOL 19160-0024) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
0191600024
|
Avnet Americas | Splice Terminal 8AWG 27.7mm 14.2mm Tin Box - Bulk (Alt: 0191600024) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1628 / $0.1795 | Buy Now |
DISTI #
55H4887
|
Avnet Americas | Splice Terminal 8AWG 27.7mm 14.2mm Tin Box - Bulk (Alt: 55H4887) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 436 Partner Stock |
|
$0.3780 / $0.6190 | Buy Now |
DISTI #
191600024
|
Avnet Abacus | Splice Terminal 8AWG 27.7mm 14.2mm Tin Box (Alt: 191600024) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 191600024
191600024 CAD Models
191600024 Part Data Attributes
|
191600024
Molex
Buy Now
Datasheet
|
Compare Parts:
191600024
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL |