Part Details for 19160-0009 by Molex
Overview of 19160-0009 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19160-0009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25H8131
|
Newark | Terminal, Closed End Splice, 12Awg, Nat, Product Range:19160 Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:-, Insulator Colour:Natural, Insulator Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Molex 19160-0009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40858 |
|
$0.1630 / $0.2860 | Buy Now |
DISTI #
538-19160-0009
|
Mouser Electronics | Terminals CLOSED END SPLICE 12-22 AWG RoHS: Compliant | 33756 |
|
$0.0950 / $0.2600 | Buy Now |
|
Bisco Industries | 31483 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 12-22AWG 21.84mm 8.9mm Tin Bag RoHS: Compliant |
374355 Partner Stock |
|
$0.0730 / $0.0954 | Buy Now |
|
Bristol Electronics | 442 |
|
RFQ | ||
|
Quest Components | WIRE TERMINAL | 1160 |
|
$0.1920 / $0.6400 | Buy Now |
|
Quest Components | WIRE TERMINAL (Also Known As: 191600009) | 1160 |
|
$0.1920 / $0.6400 | Buy Now |
DISTI #
19160-0009
|
TTI | Terminals CLOSED END SPLICE 12-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk |
Americas - 40000 In Stock |
|
$0.0850 / $0.0890 | Buy Now |
DISTI #
MOL19160-0009
|
Interstate Connecting Components | CLOSED END CONNECTOR (CLEAR) NC-2212) | 524644000 On Order |
|
$0.0734 / $0.0927 | Buy Now |
DISTI #
Molex 19160-0009
|
PEI Genesis | Wire Terminal | 445636 |
|
Buy Now |
Part Details for 19160-0009
19160-0009 CAD Models
19160-0009 Part Data Attributes:
|
19160-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
19160-0009
Molex
3.3 mm2, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19160 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 3.3 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 19160-0009
This table gives cross-reference parts and alternative options found for 19160-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19160-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191600009 | Wire Terminal, | Molex | 19160-0009 vs 191600009 |