Part Details for 191540004 by Molex
Overview of 191540004 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 191540004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0191540004
|
Avnet Americas | Splice Terminal 18-22AWG 24.4mm Electro-Tin Loose Piece - Bulk (Alt: 0191540004) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.1185 | Buy Now |
DISTI #
MOL 19154-0004
|
Avnet Americas | Splice Terminal 18-22AWG 24.4mm Electro-Tin Loose Piece - Bulk (Alt: MOL 19154-0004) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
55H4855
|
Avnet Americas | Splice Terminal 18-22AWG 24.4mm Electro-Tin Loose Piece - Bulk (Alt: 55H4855) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 24801 Partner Stock |
|
$0.1800 / $0.3290 | Buy Now |
DISTI #
191540004
|
Avnet Abacus | Splice Terminal 18-22AWG 24.4mm Electro-Tin Loose Piece (Alt: 191540004) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | - Connector Accessories ROHS | 1845 |
|
$0.0853 / $0.1517 | Buy Now |
Part Details for 191540004
191540004 CAD Models
191540004 Part Data Attributes:
|
191540004
Molex
Buy Now
Datasheet
|
Compare Parts:
191540004
Molex
0.8mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 191540004
This table gives cross-reference parts and alternative options found for 191540004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 191540004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19154-0004 | Wire Terminal, 0.8mm2, | Molex | 191540004 vs 19154-0004 |