Part Details for 19154-0048 by Molex
Overview of 19154-0048 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 19154-0048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4877
|
Newark | Butt Splice Bzd Insulkrimp (F-664X) Rohs Compliant: Yes |Molex 19154-0048 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4900 / $3.3800 | Buy Now |
DISTI #
538-19154-0048
|
Mouser Electronics | Terminals BUTT SPLICE BZD INSULKRIMP RoHS: Compliant | 0 |
|
$2.1900 / $3.1900 | Order Now |
|
Onlinecomponents.com | Splice Terminal 4AWG 51.8mm Electro-Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$1.3600 / $1.9400 | Buy Now |
DISTI #
19154-0048
|
TTI | Terminals BUTT SPLICE BZD INSULKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 1 Container: Box | Americas - 0 |
|
$2.0600 | Buy Now |
DISTI #
35560
|
Waytek, Inc. | 4 GA Butt Connector Yellow Insulated Vinyl Min Qty: 10 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
$1.0910 / $1.5052 | Buy Now |
Part Details for 19154-0048
19154-0048 CAD Models
19154-0048 Part Data Attributes:
|
19154-0048
Molex
Buy Now
Datasheet
|
Compare Parts:
19154-0048
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 4 AWG |