-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 8.5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4874
|
Newark | Terminal, Butt Splice, Crimp, Red, Insulator Colour:Red, Product Range:Insulkrimp 19154 Series, Wire Size Awg Min:10Awg, Wire Size Awg Max:8Awg, Conductor Area Csa:-, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Molex 19154-0044 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 994 |
|
$1.0100 | Buy Now |
DISTI #
0191540044
|
Avnet Americas | Butt Splice Terminal 10-12AWG 38.1mm Tin Bag - Tape and Reel (Alt: 0191540044) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1169 / $1.4882 | Buy Now |
DISTI #
538-19154-0044
|
Mouser Electronics | Terminals STEP DOWN BUTT SPLC 8-12 AWG RoHS: Compliant | 1080 |
|
$1.2000 / $2.2100 | Buy Now |
|
Onlinecomponents.com | Butt Splice Terminal 10-12AWG 38.1mm Tin Bag RoHS: Compliant |
890 Partner Stock |
|
$0.8770 / $1.2800 | Buy Now |
|
Quest Components | WIRE TERMINAL, 8.5MM2 | 1 |
|
$14.5316 | Buy Now |
DISTI #
19154-0044
|
TTI | Terminals STEP DOWN BUTT SPLC 8-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Box | Americas - 0 |
|
$0.9100 / $1.2600 | Buy Now |
DISTI #
MOL19154-0044
|
Interstate Connecting Components | 8 TO 12-10 BUTT SPLICE VYL.IN (DC-654X) | 119 |
|
$1.1606 / $1.2959 | Buy Now |
|
Master Electronics | Butt Splice Terminal 10-12AWG 38.1mm Tin Bag RoHS: Compliant |
890 Partner Stock |
|
$0.8770 / $1.2800 | Buy Now |
DISTI #
38052
|
Waytek, Inc. | Internal Vinyl Step Down Butt Connector 8 GA to 12-10 GA Red Insulation Min Qty: 10 Package Multiple: 1000 Lead time: 42 Weeks, 6 Days | 3247 |
|
$1.0863 / $1.4943 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19154-0044
Molex
Buy Now
Datasheet
|
Compare Parts:
19154-0044
Molex
Wire Terminal, 8.5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 8.5 mm2 | |
Wire Gauge | 8 AWG |