-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 5mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1470
|
Newark | Terminal, Butt Splice, 16-10Awg, Yel, Insulator Colour:Yellow, Product Range:19154 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:-, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Molex 19154-0035 (Alternate Part Number: 800753108998 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1850 |
|
$0.7590 / $0.9970 | Buy Now |
DISTI #
0191540035
|
Avnet Americas | Splice Terminal 10-16AWG 33.02mm Tin Box - Bulk (Alt: 0191540035) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.4731 / $0.8504 | Buy Now |
DISTI #
538-19154-0035
|
Mouser Electronics | Terminals BUTT SPLICE 10-16 AWG step down RoHS: Compliant | 4865 |
|
$0.6240 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Splice Terminal 10-16AWG 33.02mm Tin Bag RoHS: Compliant |
3330 Partner Stock |
|
$0.5920 / $0.7550 | Buy Now |
DISTI #
19154-0035
|
TTI | Terminals BUTT SPLICE 10-16 AWG step down RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 78641 In Stock |
|
$0.5780 / $0.6700 | Buy Now |
DISTI #
191540035-MOL-0
|
TME | Tip: butt splice Min Qty: 47 | 3330 |
|
$0.6606 / $0.9035 | Buy Now |
DISTI #
MOL19154-0035
|
Interstate Connecting Components | 12-10 TO 16-14 BUTT SPLICE VY (CB-646X) | 115 |
|
$0.4883 / $0.7056 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4329 |
|
RFQ | |
|
Master Electronics | Splice Terminal 10-16AWG 33.02mm Tin Bag RoHS: Compliant |
3330 Partner Stock |
|
$0.5920 / $0.7550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19154-0035
Molex
Buy Now
Datasheet
|
Compare Parts:
19154-0035
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |