Part Details for 19154-0028 by Molex
Overview of 19154-0028 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 19154-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1469
|
Newark | Terminal, Connector Type:Butt Splice, Wire Size (Awg):12-10, Insulator Color:Yellow, Terminal Insulation:Pvc |Molex 19154-0028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 / $0.4590 | Buy Now |
DISTI #
55H4867
|
Newark | Terminal, Butt Splice, 12Awg, Yel, 10Awg, Insulator Colour:Yellow, Product Range:Insulkrimp 19154 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:5Mm², Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Molex 19154-0028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3360 / $0.5200 | Buy Now |
DISTI #
0191540028
|
Avnet Americas | Splice Terminal 10-12AWG 28.8mm Tin Loose Piece - Bulk (Alt: 0191540028) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.2190 / $0.2657 | Buy Now |
DISTI #
538-19154-0028
|
Mouser Electronics | Terminals BUTT SPLICE 10-12 AWG RoHS: Compliant | 0 |
|
$0.2260 / $0.4900 | Order Now |
|
Bisco Industries | 9 |
|
Buy Now | ||
|
Onlinecomponents.com | Splice Terminal 10-12AWG 28.8mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.1601 / $0.2275 | Buy Now |
DISTI #
19154-0028
|
TTI | Terminals BUTT SPLICE 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.2670 | Buy Now |
DISTI #
0191540028
|
Avnet Asia | Splice Terminal 10-12AWG 28.8mm Tin Loose Piece (Alt: 0191540028) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days | 0 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 5000 |
|
RFQ |
Part Details for 19154-0028
19154-0028 CAD Models
19154-0028 Part Data Attributes
|
19154-0028
Molex
Buy Now
Datasheet
|
Compare Parts:
19154-0028
Molex
Wire Terminal, 5mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19154-0028
This table gives cross-reference parts and alternative options found for 19154-0028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19154-0028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191540028 | Wire Terminal, 5mm2, | Molex | 19154-0028 vs 191540028 |