There are no models available for this part yet.
Overview of 191509-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51915-092LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 6P 12S Right Angle Receptacle, Press Fit | |
51915-096LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 20P 32S Right Angle Receptacle, Solder To Board | |
51915-094LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 2P 1ACP 16S 6P Right Angle Receptacle, Solder To Board |
Price & Stock for 191509-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AC6179
|
Newark | Wire Labels&markers Tms-Sce-2-1/4-2.0-9 |Raychem Te Connectivity 191509-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4300 / $13.2800 | Buy Now | |
DISTI #
191509-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White - Cable Rools/Shrink Tubing (Alt: 191509-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 250 Lead time: 27 Weeks, 2 Days Container: Bulk | 0 |
|
$5.6520 / $6.3813 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 250 Lead time: 27 Weeks Container: Box | 0Box |
|
$5.3700 | Buy Now | ||
DISTI #
RYCTMS-SCE-2-1/4-2.0-9
|
Heilind Electronics | 191509-000 | Americas - 0 in Stock1500 On Order |
|
$6.7031 | Buy Now | |
Onlinecomponents.com | TMS-SCE-2-1/4-2.0-9 RoHS: Compliant |
8592 In Stock |
|
$5.6000 / $10.9900 | Buy Now | ||
DISTI #
24647555
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 6500 |
|
$4.4900 / $6.1600 | Buy Now | |
DISTI #
77310764
|
Verical | Cable Markers Printable Heat Shrink Cross Linked Polyolefin White RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 1750 |
|
$3.4638 | Buy Now | |
DISTI #
191509-000
|
TTI | Wire Labels & Markers TMS-SCE-2-1/4-2.0-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$5.3200 / $5.5200 | Buy Now | |
DISTI #
191509000-TEC
|
TME | 191509-000 Min Qty: 250 | 6650 |
|
$3.2489 / $3.6120 | Buy Now | |
DISTI #
RYCTMS-SCE-2-1/4-2.0-9
|
Interstate Connecting Components | 191509-000 | 0500 On Order |
|
$6.7031 | Buy Now |