Part Details for 1914N by Electro Switch Corporation
Overview of 1914N by Electro Switch Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1914N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B6287
|
Newark | Round Knurled Knob, 6.35Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:-, Knob/Dial Style:Round Knurled, Knob Diameter:-, Product Range:- Rohs Compliant: Yes |Electroswitch 1914N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$8.0300 / $8.7200 | Buy Now |
DISTI #
451-1123-ND
|
DigiKey | KNOB ROTARY ROUND .25"DIA SHAFT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
78 In Stock |
|
$5.4404 / $7.6600 | Buy Now |
DISTI #
690-1914N
|
Mouser Electronics | Knobs & Dials RND KNOB W/INSERT RoHS: Compliant | 60 |
|
$5.4400 / $7.6600 | Buy Now |
|
Master Electronics | Knob, Round, Knurled, Shaft Diameter 6.35mm, Shaft Type Round | Electroswitch Inc. 1914N |
58 In Stock |
|
$5.5400 / $11.5300 | Buy Now |
|
Neutron USA | Knobs &, Dials RND KNOB W/INSERT | 50 |
|
$54.4500 | Buy Now |