Part Details for 19144-0026 by Molex
Overview of 19144-0026 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19144-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5968
|
Newark | Terminal, Fork Tongue, #10, 16-14Awg, Product Range:Insulkrimp 19144 Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2.5Mm2, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Molex 19144-0026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 188 |
|
$0.2480 / $0.4040 | Buy Now |
DISTI #
55H4804
|
Newark | Spade Insulkrimp (Bb-227-10X) Rohs Compliant: Yes |Molex 19144-0026 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1790 | Buy Now |
DISTI #
538-19144-0026
|
Mouser Electronics | Terminals SPADE TNG STUD 10 14-16 AWG RoHS: Compliant | 757 |
|
$0.1490 / $0.3900 | Buy Now |
DISTI #
71454517
|
RS | SPADE INSULKRIMP (BB-227-10X) | Molex Incorporated 19144-0026 RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Container: Bulk | 614 |
|
$0.2550 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 23.2mm 9.4mm Tin InsulKrimp™ Bag RoHS: Compliant |
4000 Partner Stock |
|
$0.1061 / $0.1499 | Buy Now |
|
Quest Components | FORK TERMINAL, 2MM2 | 22 |
|
$0.3290 / $0.6580 | Buy Now |
|
Quest Components | FORK TERMINAL, 2MM2 | 353 |
|
$0.3663 / $0.7325 | Buy Now |
DISTI #
Molex 19144-0026
|
PEI Genesis | Fork Terminal, 2mm2 | 4000 |
|
Buy Now | |
DISTI #
3222326
|
element14 Asia-Pacific | TERMINAL, FORK TONGUE, #10, 16-14AWG RoHS: Compliant Min Qty: 1 Container: Each | 188 |
|
$0.1544 / $0.4011 | Buy Now |
DISTI #
3222326
|
Farnell | TERMINAL, FORK TONGUE, #10, 16-14AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 188 |
|
$0.1733 / $0.4382 | Buy Now |
Part Details for 19144-0026
19144-0026 CAD Models
19144-0026 Part Data Attributes:
|
19144-0026
Molex
Buy Now
Datasheet
|
Compare Parts:
19144-0026
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |