Part Details for 19144-0020 by Molex
Overview of 19144-0020 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19144-0020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4798
|
Newark | Spade Insulkrimp (Bb-224-08X) Rohs Compliant: Yes |Molex 19144-0020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3751 |
|
$0.1360 / $0.1610 | Buy Now |
DISTI #
01AH0467
|
Newark | Terminal, Fork Tongue, #8, 14Awg, Blu, Product Range:Insulkrimp 19144 Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2Mm2, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Molex 19144-0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1850 / $0.3370 | Buy Now |
DISTI #
94C7970
|
Newark | Terminal, Spade, #8, Crimp, Blue, Product Range:Insulkrimp 19144 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Blue, Stud Size:#8 Rohs Compliant: Yes |Molex 19144-0020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1710 / $0.3380 | Buy Now |
DISTI #
538-19144-0020
|
Mouser Electronics | Terminals SPADE TNG STUD 8 14-16 AWG RoHS: Compliant | 8361 |
|
$0.1000 / $0.2400 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
4052 Partner Stock |
|
$0.0874 / $0.1332 | Buy Now |
DISTI #
16851382
|
Verical | Spade Tongue Terminal 14-16AWG Copper Blue 20mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 481 Package Multiple: 1 | Americas - 4052 |
|
$0.1210 / $0.1300 | Buy Now |
DISTI #
19144-0020
|
TTI | Terminals SPADE TNG STUD 8 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 1 Container: Bulk |
Americas - 12121 In Stock |
|
$0.0890 / $0.1280 | Buy Now |
DISTI #
MOL19144-0020
|
Interstate Connecting Components | SPADE INSULKRIMP (BB-224-08X) | 15117 |
|
$0.1087 / $0.1374 | Buy Now |
DISTI #
Molex 19144-0020
|
PEI Genesis | Fork Terminal, 2mm2 | 4052 |
|
Buy Now | |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 20mm 7.7mm Tin InsulKrimp™ Bag RoHS: Compliant |
4052 Partner Stock |
|
$0.0874 / $0.1332 | Buy Now |
Part Details for 19144-0020
19144-0020 CAD Models
19144-0020 Part Data Attributes
|
19144-0020
Molex
Buy Now
Datasheet
|
Compare Parts:
19144-0020
Molex
Fork Terminal, 2mm2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |