Part Details for 19142-0032 by Molex
Overview of 19142-0032 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19142-0032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8821
|
Newark | Spade Insulkrimp (B-227-10X) Rohs Compliant: Yes |Molex 19142-0032 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 340 |
|
$0.1910 / $0.2250 | Buy Now |
DISTI #
538-19142-0032
|
Mouser Electronics | Terminals SPADE INSULKRIMP RoHS: Compliant | 282 |
|
$0.1650 / $0.3800 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin RoHS: Compliant |
4870 Partner Stock |
|
$0.1285 / $0.1826 | Buy Now |
DISTI #
19142-0032
|
TTI | Terminals SPADE INSULKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 2000 In Stock |
|
$0.1650 / $0.3460 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin RoHS: Compliant |
4870 Partner Stock |
|
$0.1285 / $0.1826 | Buy Now |
DISTI #
10155287
|
TestEquity LLC | Molex 19142-0032 InsulKrimp Spade Terminal for 14 to 16 AWG Wire, Stud Size 10(M5) | 4870 |
|
$0.1900 | Buy Now |
DISTI #
31525
|
Waytek, Inc. | 16-14 GA #10 Spade Terminal Blue Insulated Vinyl Min Qty: 100 Package Multiple: 5000 Lead time: 26 Weeks, 1 Days | 13472 |
|
$0.1071 / $0.1530 | Buy Now |