Part Details for 19142-0030 by Molex
Overview of 19142-0030 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19142-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R8820
|
Newark | Spade Insulkrimp (B-227-08X) Rohs Compliant: Yes |Molex 19142-0030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2078 |
|
$0.2050 | Buy Now |
DISTI #
538-19142-0030
|
Mouser Electronics | Terminals SPADE INSULKRIMP (B- SULKRIMP (B-227-08X) RoHS: Compliant | 725 |
|
$0.1890 / $0.4400 | Buy Now |
|
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin Loose RoHS: Compliant |
1000 In Stock |
|
$0.1750 / $0.2530 | Buy Now |
DISTI #
19142-0030
|
TTI | Terminals SPADE INSULKRIMP (B- SULKRIMP (B-227-08X) RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Bulk |
Americas - 840 In Stock |
|
$0.2100 / $0.3970 | Buy Now |
|
Master Electronics | Spade Tongue Terminal 14-16AWG 24.54mm 9.85mm Electro-Tin Loose RoHS: Compliant |
1000 In Stock |
|
$0.1750 / $0.2530 | Buy Now |
DISTI #
31524
|
Waytek, Inc. | 16-14 GA #8 Spade Terminal Blue Insulated Vinyl Min Qty: 100 Package Multiple: 4000 Lead time: 21 Weeks, 5 Days | 895 |
|
$0.1597 / $0.2281 | Buy Now |