There are no models available for this part yet.
Overview of 19141-0022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-88650022A | Analog Devices | 8 BIT ADC WITH T/H IC | |
10127819-14122LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 14 Positions, LCP, Non GW Compatible, Tray Packing. | |
69191-414HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded right angled header, Through Hole, Single Row, 14 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 19141-0022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01J4999
|
Newark | Spade Krimptite (Aa-135-08) Spm Rohs Compliant: Yes |Molex 19141-0022 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0840 | Buy Now | |
DISTI #
538-19141-0022
|
Mouser Electronics | Terminals SPADE KRIMPTITE (AA-135-08) RoHS: Compliant | 1796 |
|
$0.0590 / $0.1900 | Buy Now | |
DISTI #
71454364
|
RS | SPADE KRIMPTITE (AA-135-08) SPM | Molex Incorporated 19141-0022 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 / $0.1920 | RFQ | |
Onlinecomponents.com | Spade Tongue Terminal 18-22AWG 17.5mm 8.3mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0510 / $0.0590 | Buy Now |
CAD Models for 19141-0022 by Molex
Part Data Attributes for 19141-0022 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
FEMALE
|
Terminal and Terminal Block Type
|
FORK TERMINAL
|
Wire Cross Section
|
0.8 mm2
|
Wire Gauge
|
18 AWG
|
Alternate Parts for 19141-0022
This table gives cross-reference parts and alternative options found for 19141-0022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19141-0022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0191410022 | Fork Terminal, 1.5mm2, HALOGEN FREE AND ROHS COMPLIANT | Molex | 19141-0022 vs 0191410022 |
AA-135-08 | Fork Terminal, 1mm2, | Molex | 19141-0022 vs AA-135-08 |