Part Details for 1913BD by Davies Molding LLC
Overview of 1913BD by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1913BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6896
|
Newark | Cefins Blk 1/4X1/2Phw/I0328Lin Rohs Compliant: Yes |Davies Molding 1913BD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1913BD-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.258" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$1.6924 / $1.9200 | Buy Now |
DISTI #
5164-1913BD
|
Mouser Electronics | Knobs & Dials Skirted Knobs RoHS: Compliant | 30 |
|
$1.6900 / $1.8300 | Buy Now |
DISTI #
70670923
|
RS | Skirted Knobs | Davies Molding 1913BD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5400 / $2.7900 | RFQ |
|
Onlinecomponents.com | 1.13"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$1.0800 / $2.8800 | Buy Now |