Part Details for 1913BC by Davies Molding LLC
Overview of 1913BC by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1913BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6895
|
Newark | Cefins Blk 1/4X1/2Ph W/I0328 Rohs Compliant: Yes |Davies Molding 1913BC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $7.2300 | Buy Now |
DISTI #
1913BC-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.258" PHEN Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
86 In Stock |
|
$4.3591 / $6.1400 | Buy Now |
DISTI #
5164-1913BC
|
Mouser Electronics | Knobs & Dials 1 1/8"D X 5/8"H RoHS: Compliant | 0 |
|
$4.3500 / $5.1600 | Order Now |
DISTI #
70097821
|
RS | Knob, Phenolic, 13/16 in., 1/4 in., 5/8 in., 8-32 | Davies Molding 1913BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$5.4600 / $6.1400 | Buy Now |
|
Onlinecomponents.com | 1.13"Dia x 0.625"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant | 0 |
|
$2.4300 / $4.6000 | Buy Now |