-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK2707
|
Newark | Terminal Block, Header, R/A, 5Way, Th Rohs Compliant: Yes |Phoenix Contact 1913743 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$9.5100 / $14.6000 | Buy Now |
DISTI #
1913743-ND
|
DigiKey | TERM BLOCK HDR 5POS 10.16MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
38 In Stock |
|
$11.0778 / $14.7200 | Buy Now |
DISTI #
651-1913743
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 10.16mm pitch Through Hole Header RoHS: Compliant | 42 |
|
$12.1300 / $15.6000 | Buy Now |
DISTI #
71724299
|
RS | Pluggable Header 10.16mm 8AWG 1000V 76A 5 Position | Phoenix Contact 1913743 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 / $16.8200 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL). RoHS: Compliant |
34 In Stock |
|
$10.9200 / $14.4400 | Buy Now |
DISTI #
000000000001074548
|
Sager | Pluggable Terminal Blocks 5 Pos 10.16mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$13.7400 / $14.2500 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 980 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 5 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - The nominal current of 76 A applies in connection with connectors from the PC 16 family. 41 A are reached in connection with PC 6 connectors (50 A in accordance with UL). RoHS: Compliant |
34 In Stock |
|
$10.9200 / $14.4400 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 5 Pos 10.16mm pitch Through Hole Header | 50 |
|
$70.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1913743
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1913743
Phoenix Contact
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |