Part Details for 19137-0005 by Molex
Results Overview of 19137-0005 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft | |
CO-213UHFMX20-005 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-005 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 5 ft |
Price & Stock for 19137-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K0761
|
Newark | Terminal, Fork Tongue, #6-18Awg, Product Range:Avikrimp 19137 Series, Wire Size (Awg):22Awg To 18A... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1962 |
|
$0.3000 / $0.3550 | Buy Now |
DISTI #
538-19137-0005
|
Mouser Electronics | Terminals BLOCK SPADE AVIKRIMP AVIKRIMP (A-534-06) RoHS: Compliant | 3017 |
|
$0.2580 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 22-18 GA # 6 Block Spade Nylon Terminal Extra Sleeve BRASS SUPPORT SLEEVE RoHS: Compliant |
3634 Partner Stock |
|
$0.2020 / $0.2887 | Buy Now |
DISTI #
16851340
|
Verical | Ring and Spade Terminal 18-22AWG Copper Red 23.65mm Tin RoHS: Compliant Min Qty: 219 Package Multiple: 1 | Americas - 3634 |
|
$0.2770 / $0.2860 | Buy Now |
DISTI #
19137-0005
|
IBS Electronics | 22-18 GA # 6 BLOCK SPADE NYLON TERMINAL EXTRA SLEEVE BRASS SUPPORT SLEEVE Min Qty: 250 Package Multiple: 1 | 3634 |
|
$0.1812 / $0.2748 | Buy Now |
|
Master Electronics | 22-18 GA # 6 Block Spade Nylon Terminal Extra Sleeve BRASS SUPPORT SLEEVE RoHS: Compliant |
3634 Partner Stock |
|
$0.2020 / $0.2887 | Buy Now |
DISTI #
10155258
|
TestEquity LLC | Molex 19137-0005 Terminals Block Spade Avikrimp Avikrimp (A-534-06) | 3634 |
|
$0.3100 | Buy Now |
DISTI #
30110
|
Waytek, Inc. | 22-18 GA # 6 Block Spade Nylon Terminal Extra Sleeve BRASS SUPPORT SLEEVE Min Qty: 100 Package Multiple: 4000 Lead time: 8 Weeks, 5 Days | 2738 |
|
$0.2513 / $0.3588 | Buy Now |
Part Details for 19137-0005
19137-0005 CAD Models
19137-0005 Part Data Attributes
|
19137-0005
Molex
Buy Now
|
Compare Parts:
19137-0005
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |