Part Details for 1913507 by Phoenix Contact
Overview of 1913507 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1913507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1829-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 10.16MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
101 In Stock |
|
$6.6756 / $9.6100 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
11 In Stock |
|
$6.6700 / $8.8200 | Buy Now |
|
Bristol Electronics | 251 |
|
RFQ | ||
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 41A, 6MM2, 1 ROW(S), 1 DECK(S) | 10 |
|
$7.5101 / $10.0134 | Buy Now |
DISTI #
1913507
|
TTI | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-8 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$6.6000 / $7.4100 | Buy Now |
DISTI #
000000000000797500
|
Sager | Pluggable Terminal Blocks 2 Pos 10.16mm pitch Plug 18-8 AWG Screw Min Qty: 1 | 0 |
|
$8.3900 / $9.7900 | Buy Now |
DISTI #
SMC-1913507
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 4320 | 34 |
|
RFQ | |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
DISTI #
2928231
|
Farnell | PCB CONNECTOR, PC 6/ 2-ST-10,16 RoHS: Compliant Min Qty: 25 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$3.9884 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross section: 6 mm² - number of positions: 2 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
11 In Stock |
|
$6.6700 / $8.8200 | Buy Now |
Part Details for 1913507
1913507 CAD Models
1913507 Part Data Attributes
|
1913507
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1913507
Phoenix Contact
Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 10 mm2 | |
Wire Gauge | 8 AWG |
Alternate Parts for 1913507
This table gives cross-reference parts and alternative options found for 1913507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1913507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1996126 | Barrier Strip Terminal Block, 41A, 10mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1913507 vs 1996126 |