Part Details for 19131-0030 by Molex
Overview of 19131-0030 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19131-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7907
|
Newark | Terminal, Spade, #6, Crimp, Red, Product Range:Insulkrimp 19131 Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:1.5Mm², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Colour:Red Rohs Compliant: Yes |Molex 19131-0030 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2620 | Buy Now |
DISTI #
26AH0672
|
Newark | Terminal, Fork Tongue, #6, 18Awg, Red, Product Range:Insulkrimp 19131 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.5Mm2, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Molex 19131-0030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2900 / $0.4980 | Buy Now |
DISTI #
01AH8158
|
Newark | Terminal, Fork Tongue, #6, 18Awg, Red, Product Range:Insulkrimp 19131 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:1.5Mm2, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Pvc (Polyvinylchloride), Rohs Compliant: Yes |Molex 19131-0030 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.1870 | Buy Now |
DISTI #
538-19131-0030
|
Mouser Electronics | Terminals AA-238-06XT RoHS: Compliant | 7012 |
|
$0.1670 / $0.4700 | Buy Now |
DISTI #
71454263
|
RS | InsulKrimp Block Spade Tongue Terminal for 18 to 22 AWG Wire, Length 19.91mm | Molex Incorporated 19131-0030 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.4600 | RFQ |
|
Onlinecomponents.com | Spade Tongue Terminal 18-22AWG 19.94mm 6.23mm Electro-Tin InsulKrimp™ T/R RoHS: Compliant | 0 |
|
$0.1510 / $0.2020 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 9 |
|
$2.1937 / $2.9250 | Buy Now |
|
Quest Components | 19131-0030 | 7 |
|
$2.9250 / $3.9000 | Buy Now |
DISTI #
19131-0030
|
TTI | Terminals AA-238-06XT RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1480 / $0.1590 | Buy Now |
DISTI #
MOL19131-0030
|
Interstate Connecting Components | BLOCK SPADE INSULKRIMP TAPED A-238-06XT | 4462 |
|
$0.1609 / $0.1848 | Buy Now |
Part Details for 19131-0030
19131-0030 CAD Models
19131-0030 Part Data Attributes:
|
19131-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
19131-0030
Molex
Wire Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |