Part Details for 19131-0022 by Molex
Results Overview of 19131-0022 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19131-0022 Information
19131-0022 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 19131-0022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2731
|
Newark | Block Spade Insulkrimp Taped (Bb-2471-06 |Molex 19131-0022 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1730 | Buy Now |
DISTI #
55H4704
|
Newark | Block Spade Insulkrimp Taped (Bb-2471-06 |Molex 19131-0022 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.1630 | Buy Now |
DISTI #
538-19131-0022
|
Mouser Electronics | Terminals INSULKRIMP BLOCK SPD taped RoHS: Compliant | 1900 |
|
$0.1420 / $0.3000 | Buy Now |
DISTI #
71454246
|
RS | InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Length 22.05mm | Molex Incorporated 19... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1299 |
|
$0.2180 / $0.3030 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 14-16AWG 19.9mm 6.4mm Tin InsulKrimp™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.1357 / $0.1948 | Buy Now |
DISTI #
MOL19131-0022
|
Interstate Connecting Components | BLOCK SPADE INSULKRIMP TAPED BB-2471-06 |
4725 2625 On Order |
|
$0.1285 / $0.1387 | Buy Now |
|
Master Electronics | Block Spade Tongue Terminal 14-16AWG 19.9mm 6.4mm Tin InsulKrimp™ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.1357 / $0.1948 | Buy Now |
Part Details for 19131-0022
19131-0022 CAD Models
19131-0022 Part Data Attributes
|
19131-0022
Molex
Buy Now
Datasheet
|
Compare Parts:
19131-0022
Molex
Wire Terminal, 2mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |