Part Details for 19131-0002 by Molex
Results Overview of 19131-0002 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19131-0002 Information
19131-0002 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for 19131-0002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C9597
|
Newark | Block Spade Insulkrimp (C-2105-10X Rohs Compliant: Yes |Molex 19131-0002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$0.0570 | Buy Now |
DISTI #
538-19131-0002
|
Mouser Electronics | Terminals BLOCK SPADE INSULKRI ULKRIMP (C-2105-10X) RoHS: Compliant | 3512 |
|
$0.2040 / $0.3900 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag RoHS: Compliant |
50 Partner Stock |
|
$0.1479 / $0.2503 | Buy Now |
DISTI #
19131-0002
|
TTI | Terminals BLOCK SPADE INSULKRI ULKRIMP (C-2105-10X) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1590 / $0.2110 | Buy Now |
|
Master Electronics | Block Spade Tongue Terminal 10-12AWG 27.3mm 8.4mm Tin InsulKrimp™ Bag RoHS: Compliant |
50 Partner Stock |
|
$0.1479 / $0.2503 | Buy Now |
DISTI #
32528
|
Waytek, Inc. | 12-10 GA #10 Spade Terminal Yellow Vinyl Insulated Min Qty: 50 Package Multiple: 2500 Lead time: 8 Weeks, 5 Days | 12449 |
|
$0.1498 / $0.1769 | Buy Now |
Part Details for 19131-0002
19131-0002 CAD Models
19131-0002 Part Data Attributes
|
19131-0002
Molex
Buy Now
Datasheet
|
Compare Parts:
19131-0002
Molex
Wire Terminal, 5mm2,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 19131-0002
This table gives cross-reference parts and alternative options found for 19131-0002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19131-0002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0191310002 | Molex | Check for Price | Fork Terminal, 5mm2, ROHS COMPLIANT | 19131-0002 vs 0191310002 |