There are no models available for this part yet.
Overview of 1913005050 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1913005050 by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51518118
|
Verical | Flat Cable Polyvinyl Chloride 50Conductors 30AWG 150V Gray/Black Edge 30.48m Min Qty: 3 Package Multiple: 3 Date Code: 1712 | Americas - 3 |
|
$316.5890 / $411.5540 | Buy Now |