Part Details for 19129-0030 by Molex
Overview of 19129-0030 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 19129-0030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6966
|
Newark | Block Spade Krimptite (Bb-1471-06) Spm |Molex 19129-0030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6987 |
|
$0.1020 / $0.1800 | Buy Now |
DISTI #
55H4664
|
Newark | Block Spade Krimptite (Bb-1471-06) Spm |Molex 19129-0030 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
538-19129-0030
|
Mouser Electronics | Terminals BLOCK SPADE RoHS: Compliant | 2485 |
|
$0.0560 / $0.1900 | Buy Now |
|
Onlinecomponents.com | Block Spade Tongue Terminal 14-16AWG 14.2mm 6.4mm Tin Krimptite™ Bag RoHS: Compliant |
6987 Partner Stock |
|
$0.0494 / $0.0700 | Buy Now |
DISTI #
65686548
|
Verical | Block Spade Tongue Terminal 14-16AWG Copper 14.2mm Tin Krimptite™ Bag RoHS: Compliant Min Qty: 977 Package Multiple: 1 | Americas - 6987 |
|
$0.0600 / $0.0640 | Buy Now |
DISTI #
191290030-MOL
|
TME | 19129-0030 Min Qty: 521 | 6987 |
|
$0.0670 / $0.0715 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9083 |
|
RFQ | |
DISTI #
C1S516500325283
|
Chip1Stop | Block Spade Tongue Terminal 14-16AWG 14.2mm 6.4mm Tin Loose Piece RoHS: Compliant | 6987 |
|
$0.0661 / $0.0707 | Buy Now |
|
Master Electronics | Block Spade Tongue Terminal 14-16AWG 14.2mm 6.4mm Tin Krimptite™ Bag RoHS: Compliant |
6987 Partner Stock |
|
$0.0494 / $0.0700 | Buy Now |
DISTI #
10155239
|
TestEquity LLC | Molex 19129-0030 Krimptite Block Spade Terminal for 14-16 AWG Wire | 6987 |
|
$0.0700 | Buy Now |
Part Details for 19129-0030
19129-0030 CAD Models
19129-0030 Part Data Attributes
|
19129-0030
Molex
Buy Now
Datasheet
|
Compare Parts:
19129-0030
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |