Part Details for 19129-0028 by Molex
Overview of 19129-0028 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for 19129-0028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4662
|
Newark | Block Spade Krimptite Taped (Bb-1471-06T |Molex 19129-0028 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
538-19129-0028
|
Mouser Electronics | Terminals SPADE 14-16 AWG 5-6 STUD BLOCK RoHS: Compliant | 1610 |
|
$0.0870 / $0.2600 | Buy Now |
DISTI #
71454096
|
RS | BLOCK SPADE KRIMPTITE TAPED (BB-1471-06T | Molex Incorporated 19129-0028 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1410 / $0.2020 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0930 / $0.1320 | Buy Now |
DISTI #
19129-0028
|
TTI | Terminals SPADE 14-16 AWG 5-6 STUD BLOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0650 / $0.0840 | Buy Now |
Part Details for 19129-0028
19129-0028 CAD Models
19129-0028 Part Data Attributes
|
19129-0028
Molex
Buy Now
Datasheet
|
Compare Parts:
19129-0028
Molex
Wire Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |