Part Details for 19127-0090 by Molex
Overview of 19127-0090 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19127-0090
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2706
|
Newark | |Molex 19127-0090 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.4950 | Buy Now |
DISTI #
55H4636
|
Newark | Flanged Spade Avikrimp Taped (C-817-10T) |Molex 19127-0090 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3400 / $0.3530 | Buy Now |
DISTI #
538-19127-0090
|
Mouser Electronics | Terminals FLANGED SPADE TERM 5000 RoHS: Compliant | 5000 |
|
$0.2960 / $0.7300 | Buy Now |
DISTI #
71454050
|
RS | Avikrimp Flanged Spade Tongue Terminal 10 12 AWG Wire, Stud Size 10, Mylar Tape | Molex Incorporated 19127-0090 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 2000 |
|
$0.5700 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.1mm Electro Tin Avikrimpâ„¢ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.2479 / $0.3264 | Buy Now |
DISTI #
55035843
|
Verical | Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.1mm Electro Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$0.3100 / $0.3200 | Buy Now |
|
Quest Components | FORK TERMINAL | 840 |
|
$0.3094 / $0.7425 | Buy Now |
DISTI #
MOL19127-0090
|
Interstate Connecting Components | FLANGED SPADE AVIKRIMP TAPED C-817-10T) | 750 |
|
$0.2921 / $0.3375 | Buy Now |
|
Master Electronics | Flanged Spade Tongue Terminal 10-12AWG Copper Yellow 26.1mm Electro Tin Avikrimpâ„¢ T/R RoHS: Compliant |
3000 Partner Stock |
|
$0.2479 / $0.3264 | Buy Now |
DISTI #
10155231
|
TestEquity LLC | Molex 19127-0090 Flanged Spade Avikrimp Taped (C-817-10T) | 3000 |
|
$0.3500 | Buy Now |
Part Details for 19127-0090
19127-0090 CAD Models
19127-0090 Part Data Attributes
|
19127-0090
Molex
Buy Now
Datasheet
|
Compare Parts:
19127-0090
Molex
6 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19127 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |