Part Details for 19127-0086 by Molex
Overview of 19127-0086 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19127-0086
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7871
|
Newark | Terminal, Fork Tongue, #8, 10Awg, Yel, Product Range:Avikrimp 19127 Series, Wire Size Awg Min:12Awg, Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Colour:Yellow Rohs Compliant: Yes |Molex 19127-0086 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 1215 |
|
$0.4250 | Buy Now |
DISTI #
39AH5947
|
Newark | Terminal, Fork Tongue, #8, 12-10Awg, Product Range:Avikrimp 19127 Series, Wire Size (Awg):12Awg To 10Awg, Conductor Area Csa:6Mm2, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Rohs Compliant: Yes |Molex 19127-0086 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4250 / $0.7220 | Buy Now |
DISTI #
0191270086
|
Avnet Americas | Flanged Spade Tongue Terminal 10-12AWG 27.3mm 9.8mm Tin Loose Piece - Bulk (Alt: 0191270086) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 584 |
|
$0.2432 | Buy Now |
DISTI #
538-19127-0086
|
Mouser Electronics | Terminals FLANGED SPADE 8 10-12 AWG RoHS: Compliant | 44 |
|
$0.2690 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 10-12AWG 27.3mm 9.8mm Tin Avikrimp™ Bag RoHS: Compliant |
1215 Partner Stock |
|
$0.2254 / $0.3203 | Buy Now |
|
Quest Components | FORK TERMINAL | 13 |
|
$0.5588 / $0.6705 | Buy Now |
DISTI #
MOL19127-0086
|
Interstate Connecting Components | FLANGED SPADE AVIKRIMP (C-817 08) SPM | 1045 |
|
$0.2785 / $0.3521 | Buy Now |
|
Master Electronics | Flanged Spade Tongue Terminal 10-12AWG 27.3mm 9.8mm Tin Avikrimp™ Bag RoHS: Compliant |
1215 Partner Stock |
|
$0.2254 / $0.3203 | Buy Now |
Part Details for 19127-0086
19127-0086 CAD Models
19127-0086 Part Data Attributes
|
19127-0086
Molex
Buy Now
Datasheet
|
Compare Parts:
19127-0086
Molex
6 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19127 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |