Part Details for 19127-0010 by Molex
Overview of 19127-0010 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19127-0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH0450
|
Newark | Terminal, Fork Tongue, #8, Red, 18Awg Rohs Compliant: Yes |Molex 19127-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$0.2530 / $0.3820 | Buy Now |
DISTI #
538-19127-0010
|
Mouser Electronics | Terminals FLANGED SPADE AVIKRIMP RoHS: Compliant | 4036 |
|
$0.1930 / $0.4700 | Buy Now |
|
Bisco Industries | 1000 |
|
Buy Now | ||
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag RoHS: Compliant |
2770 In Stock |
|
$0.1753 / $0.2306 | Buy Now |
|
Quest Components | 1231 |
|
$0.4540 / $1.1350 | Buy Now | |
DISTI #
19127-0010
|
TTI | Terminals FLANGED SPADE AVIKRIMP RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 7750 In Stock |
|
$0.1620 / $0.2420 | Buy Now |
DISTI #
MOL19127-0010
|
Interstate Connecting Components | AA-815-08 FLANGED SPADE AVIKR MP SPM | 2162 |
|
$0.1654 / $0.2235 | Buy Now |
|
Master Electronics | Flanged Spade Tongue Terminal 18-22AWG 19.8mm 7.6mm Tin Avikrimp™ Bag RoHS: Compliant |
2770 In Stock |
|
$0.1753 / $0.2306 | Buy Now |
DISTI #
10155224
|
TestEquity LLC | Molex 19127-0010 Aa-815-08 Flanged Spade Avikrimp Spm | 2768 |
|
$0.2300 | Buy Now |
Part Details for 19127-0010
19127-0010 CAD Models
19127-0010 Part Data Attributes
|
19127-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
19127-0010
Molex
1 mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19127 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |