Part Details for 1912370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1912370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1912370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X1437
|
Newark | Ps 3.50/07/90 3.5Sn Or Bx |Weidmuller 1912370000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.5600 | Buy Now |
DISTI #
1912370000-ND
|
DigiKey | PS 3.50/07/90 3.5SN OR BX Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4580 | Buy Now |
DISTI #
1912370000
|
Avnet Americas | PC Board Terminal Block Header 7 Position 3.5mm Right Angle Through Hole Orange Box (Alt: 1912370000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
RFQ | |
DISTI #
470-1912370000
|
Mouser Electronics | Fixed Terminal Blocks PS 3.50/07/90 3.5SN OR BX RoHS: Compliant | 0 |
|
$0.8850 / $2.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.1690 | Buy Now |