Part Details for 1912320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1912320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1912320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3134
|
Newark | Ps 3.50/02/90 3.5Sn Or Bx |Weidmuller 1912320000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4220 / $0.7680 | Buy Now |
DISTI #
1912320000-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 100 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3680 | Buy Now |
DISTI #
1912320000
|
Avnet Americas | Conn Terminal Block F 2 POS 3.5mm Solder RA Through Hole 17.5A Box - Bulk (Alt: 1912320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1912320000
|
Mouser Electronics | Fixed Terminal Blocks PS 3.50/02/90 3.5SN OR BX | 0 |
|
$0.2480 / $0.9800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2540 / $0.3769 | Buy Now |
DISTI #
1912320000
|
Avnet Abacus | Conn Terminal Block F 2 POS 3.5mm Solder RA Through Hole 17.5A Box (Alt: 1912320000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |