Part Details for 1912100 by Phoenix Contact
Overview of 1912100 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 1912100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X2793
|
Newark | Mstb 2 5 Hc/ 5-Stf |Phoenix Contact 1912100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2300 / $12.5800 | Buy Now |
DISTI #
277-16660-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
33 In Stock |
|
$4.6231 / $5.6300 | Buy Now |
DISTI #
651-1912100
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 12 |
|
$4.6200 / $5.6300 | Buy Now |
DISTI #
V36:1790_10616726
|
Arrow Electronics | Conn Terminal Block F 5 POS 5mm Screw RA Panel Mount 16A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2118 | Americas - 8 |
|
$4.5150 / $4.9370 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.7100 / $6.8800 | Buy Now |
DISTI #
63375531
|
Verical | Conn Terminal Block F 5 POS 5mm Screw RA Panel Mount 16A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2118 | Americas - 8 |
|
$4.5150 / $4.9370 | Buy Now |
DISTI #
1912100
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3633 In Stock |
|
$4.5300 / $5.7800 | Buy Now |
DISTI #
000000000001074435
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 | 0 |
|
$4.9300 / $7.4000 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 16 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$4.7100 / $6.8800 | Buy Now |
Part Details for 1912100
1912100 CAD Models
1912100 Part Data Attributes
|
1912100
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1912100
Phoenix Contact
Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 16 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1912100
This table gives cross-reference parts and alternative options found for 1912100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1912100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1926264 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912100 vs 1926264 |
1912430 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912100 vs 1912430 |
1912650 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912100 vs 1912650 |
1912320 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912100 vs 1912320 |
1912540 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912100 vs 1912540 |
1912210 | Barrier Strip Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1912100 vs 1912210 |