-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T8093
|
Newark | Han-Compact Metal Hood, Side Entry, M25, Black Chromated Rohs Compliant: Yes |Harting 19120080511 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$20.4600 | Buy Now |
DISTI #
1195-6842-ND
|
DigiKey | CONN HOOD SIDE ENTRY M25 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
11 In Stock |
|
$27.6954 / $37.4000 | Buy Now |
DISTI #
617-19120080511
|
Mouser Electronics | Heavy Duty Power Connectors HAN COMPACT-GS- M25-SW-NON ROHS RoHS: Compliant | 8 |
|
$26.6600 / $35.1300 | Buy Now |
DISTI #
70736129
|
RS | Connector, Power, Heavy Duty, HAN COMPACT-GS- M25-SW-NON ROHS | HARTING 19120080511 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 9 |
|
$28.8400 / $36.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.6200 | Buy Now |
DISTI #
HRT19120080511
|
Heilind Electronics | HAN-COMPACT METAL HOOD, SIDE E | Americas - 0 in Stock |
|
$31.3651 / $40.9800 | Buy Now |
DISTI #
19120080511
|
TME | Enclosure: for HDC connectors, Han-Compact®, size Han Compact® Min Qty: 1 | 0 |
|
$23.8300 / $30.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19120080511
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19120080511
HARTING Technology Group
CONN HOOD SIDE ENTRY M25
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |