-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY M25
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2705
|
Newark | Hood, Side Entry, M25, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Zinc Body, Locking Type:1 Lever, Rectangular Shell Size:-, For Use With:Harting Han-Compact Series Heavy Duty Connectors, Product Rohs Compliant: Yes |Harting 19120080501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0400 / $25.3000 | Buy Now |
DISTI #
29H1646
|
Newark | Hood, Side Entry, M25, 1 Lever, Product Range:Han-Compact Series, Cable Exit Angle:90°, Connector Body Material:Zinc Body, For Use With:Harting Han-Compact Series Heavy Duty Connectors, Locking Type:1 Lever, Rectangular Shell Size:- Rohs Compliant: Yes |Harting 19120080501 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0800 / $24.7300 | Buy Now |
DISTI #
1195-5328-ND
|
DigiKey | CONN HOOD SIDE ENTRY M25 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9 In Stock |
|
$13.4815 / $18.7500 | Buy Now |
DISTI #
617-19120080501
|
Mouser Electronics | Heavy Duty Power Connectors HAN Q 8/0-GS - METAL RoHS: Compliant | 62 |
|
$13.4900 / $18.5000 | Buy Now |
DISTI #
70736127
|
RS | Connector, Power, Heavy Duty, HAN Q 8/0-GS - METAL | HARTING 19120080501 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 5 |
|
$14.4400 / $20.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.6000 | Buy Now |
DISTI #
HRT19120080501
|
Heilind Electronics | HAN Q 8/0-HSE - METAL NOT ROHS | Americas - 0 in Stock |
|
$16.6250 / $22.4800 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 6 |
|
$23.3600 | Buy Now | |
DISTI #
19120080501
|
TTI | Heavy Duty Power Connectors HAN Q 8/0-GS - METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 89 In Stock |
|
$14.5300 / $18.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19120080501
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
19120080501
HARTING Technology Group
CONN HOOD SIDE ENTRY M25
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |