Part Details for 191180054 by Molex
Overview of 191180054 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 191180054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9740
|
Newark | Terminals Flanged Spade Krimpt (Bb-116-06) |Molex 191180054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1453 |
|
$0.1090 / $0.1700 | Buy Now |
DISTI #
2266-191180054-ND
|
DigiKey | FLANGED SPADE KRIMPTITE BB11606 Min Qty: 926 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1453 In Stock |
|
$0.0760 | Buy Now |
Part Details for 191180054
191180054 CAD Models
191180054 Part Data Attributes
|
191180054
Molex
Buy Now
Datasheet
|
Compare Parts:
191180054
Molex
Fork Terminal, 2mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |