-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-0059LB | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-0059LD | Coilcraft Inc | General Purpose Inductor, 8.5uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0059LD | Coilcraft Inc | General Purpose Inductor, 3.8uH, 5%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4506
|
Newark | Flanged Spade Krimptite Taped (Bb-116-10 |Molex 19118-0059 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.1780 | Buy Now |
DISTI #
538-19118-0059
|
Mouser Electronics | Terminals FLANGED SPADE KRIMPT TAPED (BB-116-10 RoHS: Compliant | 0 |
|
$0.1650 / $0.4400 | Order Now |
DISTI #
71455030
|
RS | FLANGED SPADE KRIMPTITE TAPED (BB-116-10 | Molex Incorporated 19118-0059 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4500 |
|
$0.3290 / $0.4580 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1680 / $0.1826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19118-0059
Molex
Buy Now
Datasheet
|
Compare Parts:
19118-0059
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19118-0059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19118-0059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
191180059 | Molex | Check for Price | Fork Terminal, 2mm2, | 19118-0059 vs 191180059 |
0191180059 | Molex | Check for Price | Fork Terminal, 2.5mm2, ROHS COMPLIANT | 19118-0059 vs 0191180059 |