Part Details for 19118-0056 by Molex
Results Overview of 19118-0056 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19118-0056 Information
19118-0056 by Molex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 19118-0056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4503
|
Newark | Flanged Spade Krimptite (Bb-116-08) Spm |Molex 19118-0056 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1200 | Buy Now |
DISTI #
538-19118-0056
|
Mouser Electronics | Terminals NOT AVAILABLE THROUGH MOUSER RoHS: Compliant | 0 |
|
$0.0990 / $0.2500 | Order Now |
|
Onlinecomponents.com | Flanged Spade Tongue Terminal 14-16AWG 14.48mm 7.65mm Tin Krimptite™ Bag RoHS: Compliant | 0 |
|
$0.0632 / $0.0887 | Buy Now |
DISTI #
19118-0056
|
TTI | Terminals NOT AVAILABLE THROUGH MOUSER RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0610 / $0.0870 | Buy Now |
Part Details for 19118-0056
19118-0056 CAD Models
19118-0056 Part Data Attributes
|
19118-0056
Molex
Buy Now
Datasheet
|
Compare Parts:
19118-0056
Molex
Fork Terminal, 2mm2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 19118-0056
This table gives cross-reference parts and alternative options found for 19118-0056. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19118-0056, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BB-116-08 | Molex | Check for Price | Wire Terminal, 2mm2 | 19118-0056 vs BB-116-08 |