-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2007-90L-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET | |
HAF2007-90S-E | Renesas Electronics Corporation | Thermal Shut Down Functioned MOSFET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2588
|
Newark | Terminal, Fork Tongue, #8, Blu, 14Awg, Product Range:Avikrimp 19115 Series, Wire Size (Awg):16Awg To 14Awg, Conductor Area Csa:2.5Mm2, Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Nylon (Polyamide), Insulator Rohs Compliant: Yes |Molex 19115-0079 (Alternate Part Number: 800753092907 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.6360 | Buy Now |
DISTI #
538-19115-0079
|
Mouser Electronics | Terminals BB-8716-08 RoHS: Compliant | 1419 |
|
$0.2510 / $0.6600 | Buy Now |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Bag RoHS: Compliant |
9859 In Stock |
|
$0.2216 / $0.2925 | Buy Now |
DISTI #
16851259
|
Verical | Snap Spade Tongue Terminal 14-16AWG Copper Blue 22.5mm Electro Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 249 Package Multiple: 1 | Americas - 4476 |
|
$0.2350 / $0.2520 | Buy Now |
|
Bristol Electronics | 81 |
|
RFQ | ||
|
Quest Components | 64 |
|
$0.3465 / $0.7700 | Buy Now | |
DISTI #
19115-0079
|
TTI | Terminals BB-8716-08 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.1930 / $0.2440 | Buy Now |
DISTI #
MOL19115-0079
|
Interstate Connecting Components | SNAP SPADE AVIKRIMP (BB-8716- 8) | 6393 |
|
$0.1750 / $0.2213 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9256 |
|
RFQ | |
|
Master Electronics | Snap Spade Tongue Terminal 14-16AWG 22.5mm 8.1mm Tin Avikrimp™ Bag RoHS: Compliant |
9859 In Stock |
|
$0.2216 / $0.2925 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19115-0079
Molex
Buy Now
Datasheet
|
Compare Parts:
19115-0079
Molex
Fork Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19115-0079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19115-0079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19099-0033 | Fork Terminal, 2mm2, | Molex | 19115-0079 vs 19099-0033 |
190730083 | Ring Terminal, 2.5mm2, | Molex | 19115-0079 vs 190730083 |