-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fork Terminal, 0.8mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0671
|
Newark | Terminal, Fork Tongue, #6, 18Awg, Red, Product Range:Avikrimp 19115 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide), Insulator Rohs Compliant: Yes |Molex 19115-0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6229 |
|
$0.2670 / $0.3610 | Buy Now |
DISTI #
01AH8156
|
Newark | Terminal, Fork Tongue, #6, 18Awg, Red, Product Range:Avikrimp 19115 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:-, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Nylon (Polyamide), Insulator Rohs Compliant: Yes |Molex 19115-0010 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 | Buy Now |
DISTI #
538-19115-0010
|
Mouser Electronics | Terminals SNAP SPADE 22-18 AWG RoHS: Compliant | 11225 |
|
$0.2260 / $0.3600 | Buy Now |
DISTI #
71455013
|
RS | Avikrimp Snap Spade Terminal for 18 22 AWG Wire | Molex Incorporated 19115-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8201 |
|
$0.1570 | Buy Now |
|
Onlinecomponents.com | Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Avikrimp™ T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.1897 / $0.2570 | Buy Now |
|
Quest Components | 1 |
|
$0.7700 | Buy Now | |
DISTI #
19115-0010
|
TTI | Terminals SNAP SPADE 22-18 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 6000 In Stock |
|
$0.1910 | Buy Now |
DISTI #
MOL19115-0010
|
Interstate Connecting Components | SNAP SPADE AVIKRIMP TAPED (AA 8704-06T) | 49502250 On Order |
|
$0.1781 / $0.1922 | Buy Now |
|
Master Electronics | Snap Spade Tongue Terminal 18-22AWG 20.6mm 6.6mm Tin Avikrimp™ T/R RoHS: Compliant |
15000 Partner Stock |
|
$0.1897 / $0.2570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19115-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
19115-0010
Molex
Fork Terminal, 0.8mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |