Part Details for 1911210000 by Weidmüller Interface GmbH & Co. KG
Overview of 1911210000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1911210000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1911210000
|
Avnet Americas | Conn Terminal Block SKT 15 POS 5mm Screw ST Panel Mount 10A - Bulk (Alt: 1911210000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.4800 / $19.1300 | Buy Now |
DISTI #
1911210000
|
Avnet Abacus | Conn Terminal Block SKT 15 POS 5mm Screw ST Panel Mount 10A (Alt: 1911210000) RoHS: Compliant Min Qty: 18 Package Multiple: 18 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |