Part Details for 1910EL by Davies Molding LLC
Overview of 1910EL by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1910EL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC6893
|
Newark | Cefins Blk 1/8Fi I0456 W/I0252 Rohs Compliant: Yes |Davies Molding 1910EL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6400 / $7.9300 | Buy Now |
DISTI #
1910EL-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.126" PHEN Min Qty: 100 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6705 | Buy Now |
DISTI #
5164-1910EL
|
Mouser Electronics | Knobs & Dials 3/4"D X 1/2"H RoHS: Compliant | 0 |
|
$5.1200 / $5.5500 | Order Now |
|
Onlinecomponents.com | 0.75"Dia x 0.5"High - Black Thermoset - 0.125" Dia Mounting Hole - Set Screw RoHS: Compliant | 0 |
|
$2.6600 / $5.0500 | Buy Now |