Part Details for 1910CS by Davies Molding LLC
Overview of 1910CS by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1910CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6857
|
Newark | Knob, Round Skirted With Indicator Line, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Skirted With Indicator Line, Knob Diameter:19.3Mm, Product Range:1910 Series Rohs Compliant: Yes |Davies Molding 1910CS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 | Buy Now |
DISTI #
1722-1172-ND
|
DigiKey | KNOB FLUTED W/SKIRT 0.250" PLAST Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
630 In Stock |
|
$1.5927 / $2.4500 | Buy Now |
DISTI #
5164-1910CS
|
Mouser Electronics | Knobs & Dials 3/4"D X 1/2"H RoHS: Compliant | 672 |
|
$1.4700 / $2.4300 | Buy Now |
|
Onlinecomponents.com | 0.75"Dia x 0.5"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1205 In Stock |
|
$1.1000 / $2.2100 | Buy Now |
|
Master Electronics | 0.75"Dia x 0.5"High - Black Thermoset - 0.25" Dia Mounting Hole - Plain Molded Hole RoHS: Compliant |
1205 In Stock |
|
$1.1000 / $2.2100 | Buy Now |