Part Details for 190K by Caliber Electronics Inc
Overview of 190K by Caliber Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-90K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-90K2SL | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS | |
FCT1-90K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT |