There are no models available for this part yet.
Overview of 190B0350 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 190B0350 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
190B0350
|
TME | Indicator: LED, recessed, red, 24VDC, 24VAC, Ø8mm Min Qty: 1 | 0 |
|
$1.7300 / $2.1200 | RFQ |
CAD Models for 190B0350 by CML Innovative Technologies
Part Data Attributes for 190B0350 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.017 A
|
Lens Type
|
DIFFUSED WHITE
|
Luminous Intensity-Nom
|
60.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
3 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
5 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Alternate Parts for 190B0350
This table gives cross-reference parts and alternative options found for 190B0350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190B0350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
192B1350 | Single Color LED, Red, Diffused White, 14mm, | CML Innovative Technologies | 190B0350 vs 192B1350 |
190A1350 | Single Color LED, Red, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 190B0350 vs 190A1350 |
190B1250 | Single Color LED, Red, Diffused White | CML Innovative Technologies | 190B0350 vs 190B1250 |
192B0250 | Single Color LED, Red, Diffused White, T-4, 14mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 190B0350 vs 192B0250 |
190A2250 | Single Color LED, Red, Diffused White, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 190B0350 vs 190A2250 |
190B1350 | Single Color LED, Red, Diffused White, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 190B0350 vs 190B1350 |
192B2250 | Single Color LED, Red, Diffused White, T-4, 14mm | CML Innovative Technologies | 190B0350 vs 192B2250 |
190B2250 | Single Color LED, Red, Diffused White, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 190B0350 vs 190B2250 |
190A0250 | Single Color LED, Red, Diffused White, T-1 3/4, 5mm | CML Innovative Technologies | 190B0350 vs 190A0250 |
190B0250 | Single Color LED, Red, Diffused White, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 190B0350 vs 190B0250 |