-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 mm2, COPPER ALLOY, FORK TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1909-8EG#TRPBF | Analog Devices | Wide Operating Rng, No RSENSE | |
LTC1909-8EG#PBF | Analog Devices | Wide Operating Rng, No RSENSE | |
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94C7752
|
Newark | Terminal, Fork Tongue, #6, 14Awg, Product Range:Krimptite 19098 Series, Wire Size Awg Min:16Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2.5Mmâ², Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Insulator Material:Uninsulated Rohs Compliant: Yes |Molex 19098-0043 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 276 |
|
$0.1450 / $0.2330 | Buy Now |
DISTI #
55H4374
|
Newark | Snap Spade Krimptite (Bb-1707-06) Spm |Molex 19098-0043 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
538-19098-0043
|
Mouser Electronics | Terminals SNAP SPADE KRIMPTITE ITE (BB-1707-06) SP RoHS: Compliant | 5740 |
|
$0.0800 / $0.1800 | Buy Now |
|
Bisco Industries | 500 |
|
Buy Now | ||
|
Onlinecomponents.com | Snap Spade Tongue Terminal - Copper - 3/3.5mm Stud Size - Non-Insulated - 14.8mm Length. RoHS: Compliant |
276 Partner Stock |
|
$0.1367 / $0.2338 | Buy Now |
|
Master Electronics | Snap Spade Tongue Terminal - Copper - 3/3.5mm Stud Size - Non-Insulated - 14.8mm Length. RoHS: Compliant |
276 Partner Stock |
|
$0.1367 / $0.2338 | Buy Now |
DISTI #
10155177
|
TestEquity LLC | Molex 19098-0043 Terminals Snap Spade Krimptite Ite (Bb-1707-06) Sp | 276 |
|
$0.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19098-0043
Molex
Buy Now
Datasheet
|
Compare Parts:
19098-0043
Molex
2 mm2, COPPER ALLOY, FORK TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19098 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |