-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.8 mm2, COPPER ALLOY, FORK TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910017CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N2614
|
Newark | Terminals Snap Spade Krimptite (Aa-1704-05) |Molex 19098-0017 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 6750 |
|
$0.0800 | Buy Now |
DISTI #
55H4361
|
Newark | Terminal, Fork Tongue, #5, 22-18Awg, Product Range:Krimptite 19098 Series, Wire Size (Awg):22Awg To 18Awg, Conductor Area Csa:0.8Mmâ², Stud Size - Metric:M3, Stud Size - Imperial:#5, Insulator Material:Uninsulated, Insulator Colour:- Rohs Compliant: Yes |Molex 19098-0017 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
538-19098-0017
|
Mouser Electronics | Terminals SNAP SPADE KRIMPTITE (AA-1704-05) RoHS: Compliant | 34 |
|
$0.0610 / $0.1400 | Buy Now |
DISTI #
71454986
|
RS | SNAP SPADE KRIMPTITE (AA-1704-05) | Molex Incorporated 19098-0017 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0900 / $0.1280 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
6750 Partner Stock |
|
$0.0602 / $0.0857 | Buy Now |
DISTI #
30304924
|
Verical | Snap Spade Tongue Terminal 18-22AWG Copper 14.8mm Electro Tin Krimptite™ Bag RoHS: Compliant Min Qty: 823 Package Multiple: 1 | Americas - 6750 |
|
$0.0720 / $0.0760 | Buy Now |
DISTI #
190980017-MOL
|
TME | 19098-0017 Min Qty: 511 | 6750 |
|
$0.0633 / $0.0738 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8775 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant |
6750 Partner Stock |
|
$0.0602 / $0.0857 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19098-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
19098-0017
Molex
0.8 mm2, COPPER ALLOY, FORK TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Manufacturer Series | 19098 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
This table gives cross-reference parts and alternative options found for 19098-0017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19098-0017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA-1704-05 | Fork Terminal, 1mm2, | Molex | 19098-0017 vs AA-1704-05 |
0190980017 | Fork Terminal, 0.8mm2, ROHS COMPLIANT | Molex | 19098-0017 vs 0190980017 |