-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-S34-19-092LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 38 Positions, 2.00mm (0.079in) Pitch | |
10131931-909ULF | Amphenol Communications Solutions | Minitek®, Board to Board, Receptacle, Surface Mount, Single row, 9 Positions, 2mm (0.079inch), horizontal. | |
77311-119-09LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 09 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5595
|
Newark | Spacer, Round Brass 6.4Mm X 3.2Mm, Spacer Type:Round, Spacer Material:Brass, Outer Diameter:6.35Mm, Inner Diameter:3.048Mm, Overall Length:3.175Mm, Product Range:-, Body Diameter:6.4Mm, Bore Size:3Mm, Spacing Height:0.125" Rohs Compliant: Yes |Keystone 1909 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 / $0.3070 | Buy Now |
DISTI #
36-1909-ND
|
DigiKey | ROUND SPACER #4 BRASS 1/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1725 In Stock |
|
$0.2289 / $0.5700 | Buy Now |
DISTI #
534-1909
|
Mouser Electronics | Standoffs & Spacers .125 Rd Clr Hle spcr .250 OD #4 Brass RoHS: Compliant | 219 |
|
$0.2280 / $0.5000 | Buy Now |
DISTI #
70845019
|
RS | Spacer, 1/4 Round, Clear Hole, .125 L, Hole Size #4, Brass/Nickel | Keystone Electronics 1909 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4370 / $0.4860 | RFQ |
|
Future Electronics | SPACER RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4450 / $0.4700 | Buy Now |
|
Bisco Industries | 97 |
|
Buy Now | ||
DISTI #
KEY1909
|
Heilind Electronics | SPACER | Americas - 4854 in Stock |
|
$0.4414 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
KEYS1909
|
TME | Spacer sleeve, 3.18mm, cylindrical, brass, nickel Min Qty: 10 | 0 |
|
$0.2780 / $0.3590 | RFQ |
DISTI #
KEY1909
|
Interstate Connecting Components | SPACER | 1618 |
|
$0.4414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy