Part Details for 1908127 by Phoenix Contact
Overview of 1908127 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1908127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-14343-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 7.62MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
50 In Stock |
|
$11.5860 / $15.3700 | Buy Now |
DISTI #
651-1908127
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant | 0 |
|
$11.5800 / $15.0200 | Order Now |
DISTI #
71549595
|
RS | PCB Plug Screw 7.62mm 12AWG 630V 12A 6 Position Combicon Control Series | Phoenix Contact 1908127 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2300 / $17.4700 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block M 6 POS 7.62mm Screw 12A RoHS: Compliant | 0 |
|
$11.7500 / $15.9800 | Buy Now |
DISTI #
25875607
|
Verical | Conn Terminal Block M 6 POS 7.62mm Screw 12A Cardboard RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1602 | Americas - 47 |
|
$2.3050 | Buy Now |
DISTI #
1908127
|
TTI | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.9700 | Buy Now |
DISTI #
000000000000184007
|
Sager | Pluggable Terminal Blocks 6 Pos 7.62mm Invert Plug 24-12AWG Screw Min Qty: 50 | 0 |
|
$14.2700 / $14.8000 | Buy Now |
|
Master Electronics | Conn Terminal Block M 6 POS 7.62mm Screw 12A RoHS: Compliant | 0 |
|
$11.7500 / $15.9800 | Buy Now |
Part Details for 1908127
1908127 CAD Models
1908127 Part Data Attributes
|
1908127
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1908127
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 12 A | |
Rated Voltage | 630 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |