-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-6823-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBPS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17 In Stock |
|
$56.0870 / $61.0800 | Buy Now |
DISTI #
651-1907924
|
Mouser Electronics | Fixed Terminal Blocks PC TERMINAL BLOCK spring cage conn,BLK RoHS: Compliant | 2 |
|
$56.0800 / $61.0800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal cross section: 0 mm² - pitch: 10.16 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black. Black - shielded housing with receive diode/fiber optics that can be connected: polymer fiber (according to IEC 60793-2 type A4a - diameter of outer sheath: 2.2 mm)/data rate: 5 Mbps/transmission distance: max. 50 m/detailed data sheet in download area RoHS: Compliant | 0 |
|
$56.0900 / $72.3700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 8 |
|
$48.0000 | Buy Now |
|
Quest Components | 6 |
|
$52.0000 | Buy Now | |
DISTI #
1907924
|
TTI | Fixed Terminal Blocks PC TERMINAL BLOCK spring cage conn,BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$55.5000 / $57.5700 | Buy Now |
DISTI #
000000000001074396
|
Sager | Fixed Terminal Blocks PC TERMINAL BLOCK spring cage conn,BLK Min Qty: 10 | 0 |
|
$70.5100 / $73.1200 | Buy Now |
|
Dynamic Solutions GmbH | FO PCB terminal block | 2200 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal cross section: 0 mm² - pitch: 10.16 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: black. Black - shielded housing with receive diode/fiber optics that can be connected: polymer fiber (according to IEC 60793-2 type A4a - diameter of outer sheath: 2.2 mm)/data rate: 5 Mbps/transmission distance: max. 50 m/detailed data sheet in download area RoHS: Compliant | 0 |
|
$56.0900 / $72.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1907924
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1907924
Phoenix Contact
Strip Terminal Block, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 1 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |