Part Details for 190750-1 by TE Connectivity
Overview of 190750-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190750-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190750-1
|
Avnet Americas | Splice Terminal Thru-Splice Open Barrel 15AWG to 20AWG Strip - Bulk (Alt: 190750-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
RFQ |
Part Details for 190750-1
190750-1 CAD Models
190750-1 Part Data Attributes
|
190750-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
190750-1
TE Connectivity
SPLICE 20-15 AWG 0.4MM NICKSIL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | SPLICE TERMINAL |