-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55H4150
|
Newark | Star Ring Insulkrimp (Srb-229-10X) Rohs Compliant: Yes |Molex 19075-0017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1297 |
|
$0.0950 | Buy Now |
DISTI #
538-19075-0017
|
Mouser Electronics | Terminals STAR RING INSULKRIMP LKRIMP (SRB-229-10X) RoHS: Compliant | 2023 |
|
$0.1580 / $0.4100 | Buy Now |
|
Onlinecomponents.com | Star Ring Tongue Terminal 14-16AWG 23.62mm 9.77mm Tin InsulKrimp™ Bag RoHS: Compliant | 0 |
|
$0.0950 / $0.1470 | Buy Now |
DISTI #
3049694
|
element14 Asia-Pacific | TERMINAL, RING TONGUE, M5, 2.6MM2 RoHS: Compliant Min Qty: 1 Container: Each | 1580 |
|
$0.1600 / $0.3758 | Buy Now |
DISTI #
3009927
|
element14 Asia-Pacific | STAR RING INSULKRIMP (SRB-229-10X) RoHS: Compliant Min Qty: 1 Container: Each | 1297 |
|
$0.1739 / $0.4095 | Buy Now |
DISTI #
3049694
|
Farnell | TERMINAL, RING TONGUE, M5, 2.6MM2 RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 1 Days Container: Each | 1580 |
|
$0.1474 / $0.3671 | Buy Now |
DISTI #
3009927
|
Farnell | STAR RING INSULKRIMP (SRB-229-10X) 55H4150 RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 4 Days Container: Each | 1297 |
|
$0.2298 / $0.4371 | Buy Now |
DISTI #
31588
|
Waytek, Inc. | 16-14 GA #10 Star Ring Terminal Insulated Blue Vinyl Min Qty: 100 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | 23001 |
|
$0.0811 / $0.1158 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19075-0017
Molex
Buy Now
Datasheet
|
Compare Parts:
19075-0017
Molex
Ring Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |